GCC17DCCT

Heilind Number:SULGCC17DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCCT

Detailed Description

Introducing the GCC17DCCT, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 34 gold-plated hairpin contacts, arranged in two rows with a 2.54mm pitch, offer exceptional signal integrity and power transmission capabilities. Meeting stringent standards, it boasts a 3A, 700VAC rating and operates flawlessly in temperatures ranging from -65 to 125°C. The threaded, thru-hole mounting and right-angle orientation make installation easy and space-efficient. With matte tin termination plating for enhanced durability, this connector is ideal for aerospace, defense, and industrial systems where reliability is paramount. Upgrade your PCB connections with the GCC17DCCT and experience uncompromising performance.