GCC17DCKD-S288

Heilind Number:SULGCC17DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCKD-S288

Detailed Description

Introducing the GCC17DCKD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features PA9T and phosphor bronze construction with gold plating, ensuring optimal signal transmission at an amperage of 3A and voltage of 700VAC. With its female gender, 2 rows, and 34 positions, it offers versatile compatibility. The clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for reliability. Its loop bellow contact type and straddle orientation guarantee secure connections. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. Trust the GCC17DCKD-S288 for your connectivity needs, whether in aerospace, defense, or industrial applications.