GCC17DCKD

Heilind Number:SULGCC17DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCKD

Detailed Description

GCC17DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is built for robust power transmission. Its 2.54mm pitch and 34 positions cater to complex connectivity needs, while the straight orientation and clearance hole mount type offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. Matte tin termination plating guarantees secure soldering connections, making it a dependable choice for mission-critical systems. Trust GCC17DCKD for superior performance in your PCB assembly projects.