GCC17DCKH-S288

Heilind Number:SULGCC17DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCKH-S288

Detailed Description

Introducing the GCC17DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and 34 positions spread across 2 rows, it offers versatile connectivity options. The termination method of Card Extender with Phosphor Bronze contacts plated in gold guarantees excellent conductivity and durability. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating ensures RoHS compliance. Perfect for aerospace, defense, and industrial applications, the GCC17DCKH-S288 is a reliable solution for your connectivity needs.