GCC17DCKH

Heilind Number:SULGCC17DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCKH

Detailed Description

Introducing the GCC17DCKH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Its gold-plated contacts ensure excellent signal transmission, while the loop bellow contact type guarantees secure mating. With 34 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector is suitable for use in a wide temperature range from -65 to 125°C, making it ideal for demanding environments. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. Measuring at just .61 inches in height and with a compact width of 9.4mm, it's space-efficient. The matte tin termination plating offers enhanced durability and corrosion resistance. Perfect for high-reliability applications, the GCC17DCKH is a top choice for engineers and designers seeking quality and performance in their connectivity solutions.