GCC17DCKI-S288

Heilind Number:SULGCC17DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCKI-S288

Detailed Description

Introducing SKU GCC17DCKI-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures optimal signal conductivity and longevity. With an amperage rating of 3A and a voltage resistance of 700 VAC, it meets stringent industry standards for power transmission. The threaded mount type and card extender termination method offer secure and stable connections, while the loop bellow contact type and straddle orientation facilitate smooth mating. With 34 positions and a 2.54mm pitch, it provides ample connectivity options for complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Whether in telecommunications, aerospace, or industrial electronics, this product guarantees top-tier performance. Trust in the reliability of the GCC17DCKI-S288 for your connectivity needs.