GCC17DCKI

Heilind Number:SULGCC17DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCKI

Detailed Description

GCC17DCKI - This PA9T & Phosphor Bronze 2-row connector is designed for high-performance applications, boasting a 3A current rating and 700VAC voltage capacity. Featuring female gender and threaded mount type, it ensures secure and reliable connections. The contact material is gold-plated phosphor bronze, offering excellent conductivity and durability. With a pitch of 2.54mm and straight orientation, it's ideal for board-to-board PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and 34 positions make it versatile for various electronics projects. The termination method is through-hole, with matte tin plating for added reliability. Compact in size with a connector height of 15.49mm and width of 9.4mm, it's space-efficient on PCBs. Whether for industrial, aerospace, or telecommunications applications, the GCC17DCKI connector ensures optimal performance.