| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DCKN-S288 |
GCC17DCKN-S288
| Heilind Number: | SULGCC17DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 34 positions, it offers ample connectivity options. The female gender and loop bellow contact type guarantee secure mating. Constructed with PA9T and phosphor bronze, and gold-plated for enhanced conductivity, this connector is built to withstand harsh environments. Its card extender termination method and matte tin plating make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for use in industrial settings where durability is paramount. Upgrade your PCB connections with the GCC17DCKN-S288 for superior performance and longevity.

