GCC17DCKS-S288

Heilind Number:SULGCC17DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCKS-S288

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GCC17DCKS-S288, offers reliable connectivity with a current rating of 3 A and voltage capability of 700 VAC. Featuring a female gender, it has two rows with 34 positions, ensuring versatile application. The side hole mount type and card extender termination method facilitate easy installation. Constructed with high-quality materials, including gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. With a pitch of 2.54 mm, operating temperature range of -65 to 125 °C, and matte tin termination plating, this connector is suitable for demanding environments. Its loop bellow contact type and straddle orientation further enhance its durability and performance. Compact in size, with a connector height of 15.49 mm and width of 9.4 mm, it is ideal for space-constrained PCB designs. Trust in the reliability and quality of this GCC17DCKSS288 connector for your connectivity needs.