GCC17DCKS

Heilind Number:SULGCC17DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCKS

Detailed Description

Introducing the GCC17DCKS, a high-performance board-to-board PCB connector designed for precision and durability in electronic applications. With a compact pitch of 2.54mm (.1in) and 34 positions, this connector offers seamless connectivity for your devices. Featuring PA9T & Phosphor Bronze construction with gold plating, it ensures efficient signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The termination method of Thru Hole and side hole mount type guarantees secure attachment to your PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for critical environments. Its straight orientation and loop bellow contact type provide convenience in assembly. The matte tin termination plating adds to its reliability. Trust the GCC17DCKS for superior performance in your electronic systems.