GCC17DCKT-S288

Heilind Number:SULGCC17DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCKT-S288

Detailed Description

Introducing the GCC17DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with a PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold for optimal conductivity. With a dual-row, 34-position layout and a pitch of 2.54mm, it offers secure and reliable connectivity. The threaded mount type and card extender termination method ensure easy and stable installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's suitable for use in harsh environments. The loop bellow contact type and straddle orientation further enhance its durability and performance. With a compact size, measuring just 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained applications. Trust the GCC17DCKT-S288 for your critical connectivity needs in aerospace, defense, industrial, and other hi-rel environments.