GCC17DCMD-S288

Heilind Number:SULGCC17DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCMD-S288

Detailed Description

The GCC17DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, dual-row design, and hairpin contact type make it versatile for various PCB layouts. The clearance hole mount type and card extender termination method facilitate easy installation. With gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With 34 positions and a pitch of 2.54mm, it offers high-density connectivity. Compact in size, with dimensions of 15.49mm (H) x 9.4mm (W) x 13.84mm (L), it saves valuable PCB space. The GCC17DCMD-S288 is RoHS compliant and suitable for lead-free soldering processes. Trust in this connector for rugged performance and secure board-to-board connections in your electronic designs.