GCC17DCMI

Heilind Number:SULGCC17DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCMI

Detailed Description

Introducing the GCC17DCMI, a high-performance board-to-board connector designed for demanding electronic applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. With a contact rating of 3A and a voltage rating of 700VAC, it guarantees reliable power transmission. The termination method of wire wrap, along with phosphor bronze contacts plated with gold, ensures optimal conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Its straight orientation and hairpin contact type make it easy to install. With 34 positions and a tail length of 14.22mm, it offers versatility in connectivity. Perfect for use in aerospace, military, and industrial applications, this connector is a vital component for your PCB assembly needs.