GCC17DCMN-S288

Heilind Number:SULGCC17DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCMN-S288

Detailed Description

The GCC17DCMN-S288 is a high-performance board-to-board PCB connector designed to meet the demanding requirements of modern electronic systems. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in a variety of applications. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust performance in power delivery. The female connector has two rows with 34 positions, utilizing a hairpin contact type for secure connections. Its orientation allows for straddle mounting, while the termination method of card extender and termination plating of matte tin ensure efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the GCC17DCMN-S288 for high-reliability connectivity in your electronic designs.