GCC17DCMS-S288

Heilind Number:SULGCC17DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCMS-S288

Detailed Description

The GCC17DCMS-S288 connector features a robust design for reliable board-to-board connections in high-performance applications. With a pitch of 2.54mm and 34 gold-plated contacts, it ensures efficient signal transmission at up to 700VAC and 3A. Constructed with PA9T housing and Phosphor Bronze contacts, it offers durability and excellent conductivity. Its side-hole mount type and card extender termination method make installation easy. The connector, with a straddle orientation and 2 rows, is suitable for various PCB configurations. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The Matte Tin termination plating enhances solderability. Measuring at 15.49mm x 9.4mm x 15.49mm, it is compact yet sturdy, meeting the demands of aerospace, defense, and industrial applications. Trust in the GCC17DCMS-S288 for secure and efficient board connectivity.