GCC17DCMS

Heilind Number:SULGCC17DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCMS

Detailed Description

The GCC17DCMS is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of various applications. Its dual-row, 34-position configuration with a 2.54mm pitch allows for versatile connectivity. The connector, with a side-hole mount and wire wrap termination method, offers easy installation. Operating in a wide temperature range from -65 to 125 °C, it guarantees stable performance in harsh environments. The straight orientation and hairpin contact type further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained designs. The Matte Tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the GCC17DCMS is a dependable solution for your connectivity needs.