GCC17DCMT-S288

Heilind Number:SULGCC17DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCMT-S288

Detailed Description

Introducing the GCC17DCMT-S288, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a pitch of 2.54mm and 34 positions spread across 2 rows, this connector ensures efficient signal transmission. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity, it offers reliable performance even in harsh conditions. The threaded mount type and card extender termination method guarantee secure attachment, while the hairpin contact type and straddle orientation facilitate easy mating. With an amperage rating of 3A and a voltage withstand of 700VAC, this connector is suitable for a wide range of applications. Its operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability. Compact yet durable, the GCC17DCMT-S288 is the perfect choice for high-reliability electronic systems.