GCC17DCMT

Heilind Number:SULGCC17DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCMT

Detailed Description

Introducing GCC17DCMT, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows, with a pitch of 2.54mm, perfect for secure threaded mounting. The termination method, wire wrap, ensures easy and durable connectivity. Crafted with PA9T and Phosphor Bronze materials, it guarantees exceptional conductivity and durability. Gold-plated contacts further enhance signal transmission efficiency. With a contact type of hairpin and 34 positions, it offers versatility in connectivity. Operating at temperatures ranging from -65 to 125°C and withstanding voltages up to 700VAC, it is suitable for a wide range of applications. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Matte Tin termination plating adds to its longevity. Whether in industrial machinery, telecommunications, or aerospace systems, this connector, classified under hi-rel, ensures dependable performance. Upgrade your connectivity solutions with the GCC17DCMT.