GCC17DCSD-S288

Heilind Number:SULGCC17DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCSD-S288

Detailed Description

Introducing the GCC17DCSD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable operation even in extreme conditions. With a current rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission capabilities. The female gender and straddle orientation, along with hairpin contact type, guarantee secure and stable connections. Its 34 positions, arranged in 2 rows with a 2.54mm pitch, provide ample connectivity options. The termination method, using a clearance hole and card extender, simplifies installation. Gold-plated phosphor bronze contacts with matte tin termination plating ensure low contact resistance and high durability. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is perfect for mission-critical applications in aerospace, defense, and industrial sectors. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving solutions without compromising performance. Trusted for its quality and reliability, the GCC17DCSD-S288 is the ideal choice for your connectivity needs.