GCC17DCSD

Heilind Number:SULGCC17DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:17
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCSD

Detailed Description

The SKU GCC17DCSD features a PA9T and Phosphor Bronze construction, making it a reliable choice for high-performance connectivity. With a 3A amperage and 700VAC voltage rating, this connector is suitable for a wide range of applications. Designed with two rows of 17 hairpin contacts, it ensures secure and efficient connections. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. Operating in temperatures ranging from -65 to 125°C, this connector is resilient in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Ideal for board-to-board and card edge connections, the GCC17DCSD is a versatile component in electronic assemblies.