GCC17DCSH-S288

Heilind Number:SULGCC17DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCSH-S288

Detailed Description

Introducing the GCC17DCSH-S288, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures robust durability and reliable conductivity even in demanding environments. Featuring a 2.54mm pitch and 34 positions across 2 rows, it offers ample connectivity options. The female gender, clearance hole mount type, and card extender termination method make installation a breeze. With gold-plated hairpin contacts and matte tin termination plating, signal integrity is maintained while minimizing signal loss. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse industrial settings. Its compact size, measuring just 9.4mm in width and 15.49mm in height, ensures compatibility with various PCB layouts. Whether for telecommunications, aerospace, or industrial applications, the GCC17DCSH-S288 guarantees performance excellence.