GCC17DCSH

Heilind Number:SULGCC17DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCSH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCSH

Detailed Description

The GCC17DCSH is a high-quality female board-to-board PCB connector designed for reliable performance in demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and efficient signal transmission. With a pitch of 2.54mm and two rows of 17 positions, it offers ample connectivity options while maintaining a compact form factor. Gold-plated contacts guarantee excellent conductivity, even in high-voltage environments up to 700VAC. The hairpin contact type and clearance hole mount make installation easy and secure, while the matte tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries, from telecommunications to aerospace. Trust the GCC17DCSH for dependable board-to-board connections that meet the highest standards of quality and performance.