GCC17DCSI-S288

Heilind Number:SULGCC17DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCSI-S288

Detailed Description

Introducing our GCC17DCSI-S288 connector, a high-performance solution crafted from PA9T and Phosphor Bronze materials. Designed for precision, this female connector features two rows, threaded mount type, and card extender termination method. The contacts, made of Phosphor Bronze with gold plating, ensure reliable conductivity. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it offers exceptional performance in demanding environments. The hairpin contact type and straddle orientation provide secure connections for 34 positions. Measuring at .61 inches in height and 9.4mm (.37 in) in width, this connector is compact yet powerful. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Additionally, with matte tin termination plating and compliance with hi-rel standards, it guarantees durability and stability, making it ideal for board-to-board and card edge connections in various industries. Upgrade to the GCC17DCSI-S288 for unparalleled performance and reliability.