| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DCSN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DCSN-S288 |
GCC17DCSN-S288
| Heilind Number: | SULGCC17DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17DCSN-S288, a high-performance PA9T and phosphor bronze female connector designed for robust board-to-board PCB connections. With a dual-row layout featuring 34 hairpin contact positions, this connector ensures secure and reliable signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets the demands of various electronic applications. The termination method, card extender, and termination plating of matte tin further enhance its durability and conductivity. Its compact design with a connector height of 15.49mm and width of 9.4mm makes it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Trust the GCC17DCSN-S288 for seamless connectivity in your PCB projects.

