GCC17DCSN

Heilind Number:SULGCC17DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:17
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCSN

Detailed Description

Introducing the GCC17DCSN, a high-performance female board-to-board PCB connector designed for reliability and durability in demanding electronic applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Featuring two rows of 17 gold-plated phosphor bronze contacts with a pitch of 2.54mm (.1 in) and hairpin contact type, it guarantees secure and stable connections. The straight orientation and no mounting requirement make installation hassle-free. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 9.4mm (.37 in) width and .61 in (15.49mm) height, allows for space-saving integration on PCBs. The termination method via thru-hole soldering with matte tin plating ensures robust attachment. Whether for industrial machinery, telecommunications, or aerospace systems, the GCC17DCSN is the ideal choice for high-reliability connectivity.