| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DCSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC17DCSS-S288 |
GCC17DCSS-S288
| Heilind Number: | SULGCC17DCSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DCSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17DCSS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures stable power transmission. Featuring a female gender, Hairpin contact type, and Side Hole mount type, it offers versatile installation options. The 2.54mm pitch and 34 positions allow for multiple connections in a compact space. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, it guarantees durability and excellent signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for various industrial applications. Trust in the GCC17DCSS-S288 for robust and high-reliability board-level connections.

