GCC17DCSS

Heilind Number:SULGCC17DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:17
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCSS

Detailed Description

Introducing the GCC17DCSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this female connector ensures durability in demanding environments. With a double-row, 17-position layout and side-hole mount type, it offers efficient connectivity on PCBs. The Thru-Hole termination method and Gold contact plating guarantee secure and low-resistance connections. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The Hairpin contact type and straight orientation facilitate easy mating. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures reliable operation even in harsh conditions. Perfect for aerospace, defense, and industrial applications, this connector is a crucial component for your high-reliability systems. Upgrade your connectivity with the GCC17DCSS.