GCC17DCST-S288

Heilind Number:SULGCC17DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCST-S288

Detailed Description

Introducing the GCC17DCST-S288, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration on your PCB. Engineered with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for a wide range of applications. The hairpin contact type and straddle orientation provide secure and stable connections. Operating temperature ranging from -65 to 125°C, along with matte tin termination plating, make it ideal for industrial use. With 34 positions and a tail length of 3.68mm, it offers versatility in connectivity. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether for telecommunications, aerospace, or medical equipment, the GCC17DCST-S288 is the perfect choice for your PCB interconnect needs.