GCC17DCTD

Heilind Number:SULGCC17DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCTD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCTD

Detailed Description

This GCC17DCTD connector features a robust construction perfect for high-reliability applications. With a pitch of 2.54mm, it offers precise connectivity on PCBs. The female connector, with two rows and 34 positions, ensures versatile use. Made of PA9T and Phosphor Bronze, it guarantees durability and efficient signal transmission. Gold-plated contacts provide excellent conductivity, while matte tin termination enhances soldering reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and through-hole termination method facilitate easy installation. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements. The straight orientation and hairpin contact type further enhance its functionality. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Overall, the GCC17DCTD is a dependable choice for board-to-board and card edge connections in various electronic devices.