GCC17DCTH-S288

Heilind Number:SULGCC17DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCTH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCTH-S288

Detailed Description

Introducing the GCC17DCTH-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector, featuring two rows of 34 hairpin contacts, boasts a robust construction with PA9T and Phosphor Bronze materials ensuring durability. With a current rating of 3A and a voltage capacity of 700VAC, it offers safe and stable power transmission. The gold-plated contacts guarantee excellent signal conductivity, while the matte tin termination plating ensures secure attachment to PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. Its clearance hole mount type and straddle orientation facilitate easy installation. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. Trust in the GCC17DCTH-S288 for superior board-to-board connectivity in your projects.