GCC17DCTH

Heilind Number:SULGCC17DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCTH

Detailed Description

Introducing the GCC17DCTH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and longevity. With a compact form factor and dual-row layout, it offers versatile connectivity in tight spaces. The 34-position Hairpin contacts, along with a 2.54mm pitch, allow for efficient signal transmission. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it is suitable for harsh environments. The Thru-Hole termination method and Matte Tin plating guarantee secure PCB mounting. Ideal for aerospace, defense, and industrial electronics, the GCC17DCTH sets a new standard for performance and durability in connectivity solutions.