GCC17DCTI-S288

Heilind Number:SULGCC17DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCTI-S288

Detailed Description

The GCC17DCTI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700 VAC, it meets the needs of power-intensive systems. The female connector with two rows and a threaded mount type offers secure and stable installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. The hairpin contact type and straddle orientation further enhance its efficiency. With 34 positions and a pitch of 2.54mm, it enables high-density PCB connections. Operating within a wide temperature range of -65 to 125 °C, it ensures performance in extreme conditions. The matte tin termination plating adds durability and longevity to the connector. Ideal for aerospace, defense, and industrial applications, the GCC17DCTI-S288 is a top choice for reliable and high-speed board-to-board connections.