GCC17DCTI

Heilind Number:SULGCC17DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCTI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCTI

Detailed Description

Introducing our GCC17DCTI Board To Board PCB Connector, a high-performance component designed for reliable interconnectivity in electronic systems. With a compact form factor and durable construction, this connector features PA9T housing and Phosphor Bronze contact material with Gold plating, ensuring optimal signal transmission and longevity. Its threaded mount type and Thru Hole termination method facilitate secure attachment to PCBs. Boasting a 2.54mm pitch and 700VAC voltage rating, it supports high-speed data and power transmission. The connector's Hairpin contact type, straight orientation, and 34 positions cater to versatile connectivity needs. Operating flawlessly in harsh environments, it offers a wide temperature range of -65 to 125°C. With a connector height of 15.49mm and a width of 9.4mm, it suits various compact applications. Trust the GCC17DCTI for superior board-to-board connections in aerospace, defense, and industrial electronics.