GCC17DCTN-S288

Heilind Number:SULGCC17DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCTN-S288

Detailed Description

The GCC17DCTN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 34 positions, allowing for versatile connections. Its hairpin contact type and gold plating offer low contact resistance and enhanced durability. The termination method is through card extender, and the connector is designed for straddle orientation. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in industrial and aerospace applications. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. With matte tin termination plating, it ensures secure soldering. Overall, the GCC17DCTN-S288 is a reliable and high-quality solution for your board-to-board connectivity needs.