GCC17DCTN

Heilind Number:SULGCC17DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCTN

Detailed Description

Introducing the GCC17DCTN, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows of 34 contacts with a pitch of 2.54mm, ensuring secure and efficient connections. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it guarantees superior conductivity and durability. With an amperage rating of 3A and a voltage withstand of 700VAC, it meets stringent industry standards for reliable power transmission. The straight orientation and hairpin contact type facilitate easy mating, while the termination method of thru-hole soldering ensures robust attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCC17DCTN for seamless and high-speed connectivity in your electronic designs.