GCC17DCTS-S288

Heilind Number:SULGCC17DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCTS-S288

Detailed Description

Introducing the GCC17DCTS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. This female connector boasts a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring durability and signal integrity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. Featuring two rows with 34 positions on a 2.54mm pitch, it offers ample connectivity options. The gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Its unique hairpin contact type and straddle orientation provide secure mating. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact size (15.49mm height, 9.4mm width), it is ideal for space-constrained designs. Trust in the GCC17DCTS-S288 for premium quality and performance in your electronic assemblies.