GCC17DCTS

Heilind Number:SULGCC17DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCTS

Detailed Description

Introducing the GCC17DCTS, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. The gold-plated hairpin contacts offer excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating meet industry standards. With 34 positions and a straight orientation, it provides ample connectivity options. The connector's -65 to 125°C operating temperature range and matte tin termination plating guarantee performance stability. Ideal for aerospace, defense, and other high-reliability sectors, the GCC17DCTS is a top choice for demanding PCB interconnect solutions.