GCC17DCTT-S288

Heilind Number:SULGCC17DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCTT-S288

Detailed Description

The GCC17DCTT-S288 is a high-performance board-to-board PCB connector featuring a durable construction of PA9T and phosphor bronze materials. Designed for reliability, it offers a current rating of 3A and a voltage capability of 700 VAC, making it ideal for demanding applications. With a compact form factor, this connector boasts 2 rows and 34 positions, ensuring efficient signal transmission. The threaded mount type and card extender termination method provide secure and stable connectivity. Its gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's hairpin contact type and straddle orientation further enhance its performance, while its hi_rel category classification ensures quality and dependability. Meet your connectivity needs with the GCC17DCTT-S288, a top-tier solution for industrial and electronic systems.