| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DCTT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DCTT |
GCC17DCTT
| Heilind Number: | SULGCC17DCTT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DCTT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Made with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient connectivity for your electronic systems. The hairpin contact type and threaded mount provide secure and stable connections, while the thru-hole termination method simplifies installation. With 34 positions and a rugged construction suitable for operating temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the GCC17DCTT for high-quality, high-reliability connectivity solutions.

