GCC17DCWD-S288

Heilind Number:SULGCC17DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCWD-S288

Detailed Description

Featuring a durable design, the GCC17DCWD-S288 PCB Connector ensures reliable connectivity in high-demand environments. Made with PA9T and Phosphor Bronze materials and boasting a Gold contact plating, this connector guarantees optimal conductivity. With a 3A amperage and a 700VAC voltage rating, it meets stringent performance standards. The Female gender, 2 rows, and 34 positions accommodate various connection needs. Its clearance hole mount type and card extender termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse applications. The Hairpin contact type and straddle orientation further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, it fits seamlessly into PCBs. Its matte tin termination plating ensures long-term durability. A part of the hi_rel category, the GCC17DCWD-S288 is a top choice for reliable and high-performance board-to-board connections.