| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC17DCWD |
GCC17DCWD
| Heilind Number: | SULGCC17DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DCWD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17DCWD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1in) and featuring 34 gold-plated contacts made of PA9T & phosphor bronze, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. Its straight orientation and clearance hole mount type make installation easy and secure, while the matte tin termination plating guarantees durability in harsh environments. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. The GCC17DCWD is your solution for seamless connectivity in critical systems.

