GCC17DCWH

Heilind Number:SULGCC17DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCWH

Detailed Description

Introducing the GCC17DCWH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a compact form factor, it offers 2 rows of 34 positions, perfect for densely populated PCBs. The Thru Hole mount type with clearance hole installation provides easy and secure assembly. Gold-plated Hairpin contacts guarantee excellent signal transmission, while a high voltage rating of 700 VAC caters to power-intensive setups. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for rugged environments. Its Matte Tin termination plating ensures long-lasting performance. With a straight orientation and 3.18mm tail length, it offers versatility in design. The GCC17DCWH is a top choice for mission-critical applications in aerospace, defense, and industrial sectors.