GCC17DCWI-S288

Heilind Number:SULGCC17DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCWI-S288

Detailed Description

Introducing SKU GCC17DCWI-S288, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm, this connector features two rows and 34 positions, offering seamless connectivity in complex electronic systems. The female connector, crafted from PA9T and phosphor bronze with gold plating, ensures reliable signal transmission even in demanding environments. Its threaded mount type and card extender termination method guarantee secure and stable connections. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. With a straddle orientation and hairpin contact type, it facilitates easy installation and maintenance. The connector's rugged construction, with a matte tin termination plating, ensures longevity even in harsh operating conditions. Designed for performance and longevity, the GCC17DCWI-S288 is a top choice for professionals in the electronics industry.