| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DCWN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC17DCWN-S288 |
GCC17DCWN-S288
| Heilind Number: | SULGCC17DCWN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DCWN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC17DCWN-S288, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board and card edge connections. With an amperage of 3A and a voltage rating of 700VAC, this female connector features two rows of 34 hairpin contacts with gold plating for optimal signal transmission. Its straddle orientation and no-mounting design make it easy to integrate into your PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector ensures durability in even the harshest environments. Its 2.54mm pitch and 2.79mm tail length provide precise and secure connections, while the matte tin termination plating guarantees long-lasting performance. Ideal for high-reliability applications, the GCC17DCWN-S288 is a must-have component for your electronic projects.

