GCC17DCWS-S288

Heilind Number:SULGCC17DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCWS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCWS-S288

Detailed Description

The GCC17DCWS-S288 is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. Featuring two rows of 34 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connectivity. The contacts are made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance standards. The termination method is through a Card Extender with a side hole mount type, facilitating easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With Matte Tin termination plating, it ensures durability and longevity. Whether used in industrial machinery, telecommunications, or aerospace systems, the GCC17DCWS-S288 excels in reliability and performance, meeting the demands of hi-rel environments.