GCC17DCWS

Heilind Number:SULGCC17DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCWS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCWS

Detailed Description

Introducing the GCC17DCWS, a high-performance board to board PCB connector designed for seamless connectivity in electronic systems. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets the demands of various applications. The dual-row layout with 34 positions and a pitch of 2.54mm allows for efficient PCB integration. Its straight orientation and side-hole mount type offer versatility in assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. The Matte Tin termination plating enhances solderability and conductivity. Ideal for use in industries requiring high-reliability components, the GCC17DCWS is a top choice for engineers and manufacturers seeking quality connectors for their designs.