GCC17DCWT

Heilind Number:SULGCC17DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCWT

Detailed Description

The GCC17DCWT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 34 positions, offering ample connectivity options. Its threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Gold contact plating and a hairpin contact type provide excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained designs. Trusted for its quality and performance, the GCC17DCWT is the perfect choice for your connectivity needs.