GCC17DETH

Heilind Number:SULGCC17DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DETH

Detailed Description

GCC17DETH is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, this connector is ideal for high-power applications. Its cantilever contact type and thru-hole termination method offer secure and stable connections. The connector, with 34 positions arranged in 2 rows at a 2.54mm pitch, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. Additionally, its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient for PCB layouts. Trust in the reliability of GCC17DETH for your connectivity needs.