GCC17DETI

Heilind Number:SULGCC17DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DETI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DETI

Detailed Description

Introducing our GCC17DETI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage rating of 700VAC, it is ideal for high-power applications. Its threaded mounting and thru-hole termination method guarantee secure and stable installation. The two-row, 34-position layout with a 2.54mm pitch offers flexibility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Trust in the reliability and performance of the GCC17DETI for all your connectivity needs.