GCC17DEYH

Heilind Number:SULGCC17DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DEYH

Detailed Description

Introducing the GCC17DEYH, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 34 positions, providing ample connectivity for your electronic devices. Its PA9T housing and Phosphor Bronze contacts ensure durability and reliable performance. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for a wide range of power and signal transmission needs. The gold-plated contacts offer excellent conductivity and corrosion resistance. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environmental conditions. With a compact design, measuring just 10.95 mm in height and 8.38 mm in width, it is ideal for space-constrained applications. Trust the GCC17DEYH for high-quality, high-reliability connectivity in your electronic designs.